
AIO-BMCS-2S | |
|---|---|
DigiKey Part Number | 339-AIO-BMCS-2S-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BMCS-2S |
Description | M12X1.5, CABLE GLAND, BLACK, CLA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹29.82000 | ₹298.20 |
| 25 | ₹27.99320 | ₹699.83 |
| 50 | ₹26.65120 | ₹1,332.56 |
| 100 | ₹25.36520 | ₹2,536.52 |
| 250 | ₹23.77360 | ₹5,943.40 |
| 500 | ₹22.63860 | ₹11,319.30 |
| 1,000 | ₹21.55672 | ₹21,556.72 |
| 2,500 | ₹20.20645 | ₹50,516.12 |