
AIO-BMCS-EN-1SL | |
|---|---|
DigiKey Part Number | 339-AIO-BMCS-EN-1SL-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BMCS-EN-1SL |
Description | M12X1.5, CABLE GLAND, LIGHT GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Light Gray | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹34.01300 | ₹340.13 |
| 25 | ₹31.90680 | ₹797.67 |
| 50 | ₹30.36000 | ₹1,518.00 |
| 100 | ₹28.91560 | ₹2,891.56 |
| 250 | ₹27.09848 | ₹6,774.62 |
| 500 | ₹25.80320 | ₹12,901.60 |
| 1,000 | ₹24.57035 | ₹24,570.35 |
| 2,500 | ₹23.03073 | ₹57,576.82 |