
AIO-BMCSEN-0S | |
|---|---|
DigiKey Part Number | 339-AIO-BMCSEN-0S-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BMCSEN-0S |
Description | M12X1.5, EMC CABLE GLAND, FIXED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹302.85000 | ₹302.85 |
| 10 | ₹257.00700 | ₹2,570.07 |
| 25 | ₹240.86720 | ₹6,021.68 |
| 50 | ₹229.36800 | ₹11,468.40 |
| 100 | ₹218.40930 | ₹21,840.93 |
| 250 | ₹204.73336 | ₹51,183.34 |
| 500 | ₹194.96188 | ₹97,480.94 |
| 1,000 | ₹185.66006 | ₹1,85,660.06 |
| 2,500 | ₹174.04685 | ₹4,35,117.12 |