
AIO-BSCS-02 | |
|---|---|
DigiKey Part Number | 339-AIO-BSCS-02-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCS-02 |
Description | PG 9, CABLE GLAND, GRAY, CLAMPIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG9 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | PG9 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹31.96300 | ₹319.63 |
| 25 | ₹29.93120 | ₹748.28 |
| 50 | ₹28.51500 | ₹1,425.75 |
| 100 | ₹27.14510 | ₹2,714.51 |
| 250 | ₹25.44352 | ₹6,360.88 |
| 500 | ₹24.22650 | ₹12,113.25 |
| 1,000 | ₹23.06819 | ₹23,068.19 |
| 2,500 | ₹21.62288 | ₹54,057.20 |