
AIO-BSCSSW-01N | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSSW-01N-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSSW-01N |
Description | NBR WASHER, BLACK, 16.8MM OD, 11 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Washer For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Washer | |
For Use With/Related Products | - | |
Material | Nitrile Butadiene Rubber (NBR) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹7.82800 | ₹78.28 |
| 25 | ₹7.34320 | ₹183.58 |
| 50 | ₹6.97040 | ₹348.52 |
| 100 | ₹6.64420 | ₹664.42 |
| 250 | ₹6.22484 | ₹1,556.21 |
| 500 | ₹5.92476 | ₹2,962.38 |
| 1,000 | ₹5.64148 | ₹5,641.48 |
| 2,500 | ₹5.28775 | ₹13,219.38 |