
AIO-MMSCS-012N | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-012N-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-012N |
Description | PG 9, NBR MULTI-HOLE SEAL, BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.429" (10.90mm) Grommet 0.118" (3.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.429" (10.90mm) | |
Diameter - Inside | 0.118" (3.00mm) | |
Features | - | |
Material | Nitrile Butadiene Rubber (NBR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹79.58100 | ₹795.81 |
| 25 | ₹74.58600 | ₹1,864.65 |
| 50 | ₹71.02640 | ₹3,551.32 |
| 100 | ₹67.62510 | ₹6,762.51 |
| 250 | ₹63.38512 | ₹15,846.28 |
| 500 | ₹60.35844 | ₹30,179.22 |
| 1,000 | ₹57.47619 | ₹57,476.19 |
| 2,500 | ₹53.87791 | ₹1,34,694.77 |