New at DigiKey
Circular - 0.539" (13.69mm) Grommet 0.197" (5.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIO-MMSCS-018N

DigiKey Part Number
339-AIO-MMSCS-018N-ND
Manufacturer
Manufacturer Product Number
AIO-MMSCS-018N
Description
PG 11/M16 NBR MULTI-HOLE SEAL, B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circular - 0.539" (13.69mm) Grommet 0.197" (5.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
Circular - 0.539" (13.69mm)
Diameter - Inside
0.197" (5.00mm)
Features
-
Material
Nitrile Butadiene Rubber (NBR)
Color
Black
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹105.30000₹105.30
10₹89.08600₹890.86
25₹83.53200₹2,088.30
50₹79.52500₹3,976.25
100₹75.71360₹7,571.36
250₹70.97044₹17,742.61
500₹67.58036₹33,790.18
1,000₹64.35332₹64,353.32
2,500₹60.32526₹1,50,813.15
Manufacturers Standard Package