
C10-792583-1000 | |
|---|---|
DigiKey Part Number | 965-C10-792583-1000-ND |
Manufacturer | |
Manufacturer Product Number | C10-792583-1000 |
Description | 2+12,PLUG HOUSING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 (12 + 2 Power) Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Plastic |
Contact Type Male Pin | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹420.27000 | ₹420.27 |
| 10 | ₹356.90200 | ₹3,569.02 |
| 30 | ₹330.22000 | ₹9,906.60 |
| 50 | ₹318.52840 | ₹15,926.42 |
| 100 | ₹303.31110 | ₹30,331.11 |
| 250 | ₹284.32168 | ₹71,080.42 |
| 500 | ₹270.75566 | ₹1,35,377.83 |
| 1,000 | ₹257.83914 | ₹2,57,839.14 |
| 2,500 | ₹241.71330 | ₹6,04,283.25 |


