
DB-9716 | |
|---|---|
DigiKey Part Number | DB-9716-ND |
Manufacturer | |
Manufacturer Product Number | DB-9716 |
Description | CABLE GRIP 7.93-11.1MM ALUMINUM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Aluminum Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.312" (7.93mm) | |
Outside Cable Diameter (Max) | 0.437" (11.10mm) | |
Thread Size | - | |
Thread Length | - | |
Conduit Hub Size | 1/2" (12.7mm) | |
Panel Hole Size | 0.875" (22.2mm), 7/8" | |
Material | Aluminum | |
Includes | Compression Nut, Strain Relief | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹1,627.38160 | ₹81,369.08 |