Image for GTC030AF16S-1SZ(025)(LC) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTC030AF16S-1SZ(025)(LC)

DigiKey Part Number
339-GTC030AF16S-1SZ(025)(LC)-ND
Manufacturer
Manufacturer Product Number
GTC030AF16S-1SZ(025)(LC)
Description
CONN RCPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
7
Shell Size - Insert
16S-1
Shell Size, MIL
-
Contact Type
Crimp
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Reverse Bayonet Lock
Orientation
Z
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Zinc Cobalt
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Shielding
Unshielded
Note
Contacts Sold Separately
Insert Material
Neoprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
25₹3,537.41520₹88,435.38