
H4CFM4DCS | |
|---|---|
DigiKey Part Number | H4CFM4DCS-ND |
Manufacturer | |
Manufacturer Product Number | H4CFM4DCS |
Description | CONN FMALE COUPLER PLUS 12AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Coupler Connector Plus 10 ~ 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Female Coupler | |
Coded, Keyed | Plus | |
Features | 10 ~ 12 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹116.30787 | ₹5,81,539.35 |