
HDM12RM08ASTC | |
|---|---|
DigiKey Part Number | 965-HDM12RM08ASTC-ND |
Manufacturer | |
Manufacturer Product Number | HDM12RM08ASTC |
Description | MAXM12, MALE PANEL JAM NUT, 8 MA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial Automation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,368.79000 | ₹2,368.79 |
| 10 | ₹2,013.37700 | ₹20,133.77 |
| 25 | ₹1,887.35200 | ₹47,183.80 |
| 50 | ₹1,797.29700 | ₹89,864.85 |
| 100 | ₹1,711.56590 | ₹1,71,156.59 |
| 250 | ₹1,604.51756 | ₹4,01,129.39 |
| 500 | ₹1,528.04352 | ₹7,64,021.76 |