


MS3102E28-18P | |
|---|---|
DigiKey Part Number | 339-MS3102E28-18P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E28-18P |
Description | MIL-5015 MS/AC THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 28-18 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Cable Opening | 1.625" (41.28mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,840.31000 | ₹2,840.31 |
| 10 | ₹2,414.26300 | ₹24,142.63 |
| 25 | ₹2,263.15240 | ₹56,578.81 |
| 50 | ₹2,155.16860 | ₹1,07,758.43 |
| 100 | ₹2,052.37510 | ₹2,05,237.51 |
| 250 | ₹1,924.03372 | ₹4,81,008.43 |
| 500 | ₹1,832.32378 | ₹9,16,161.89 |