
PT01E-8-3P(SR) | |
|---|---|
DigiKey Part Number | 339-PT01E-8-3P(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT01E-8-3P(SR) |
Description | PT 3C 3#20 PIN RECP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 8-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Strain Relief | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 600VAC | |
Cable Opening | 0.125" (3.18mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,977.06000 | ₹4,977.06 |
| 10 | ₹4,230.55100 | ₹42,305.51 |
| 25 | ₹3,965.73520 | ₹99,143.38 |
| 50 | ₹3,776.60500 | ₹1,88,830.25 |
| 100 | ₹3,596.53230 | ₹3,59,653.23 |
| 250 | ₹3,371.71920 | ₹8,42,929.80 |