
SLPHPC70BNB2 | |
|---|---|
DigiKey Part Number | 965-SLPHPC70BNB2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHPC70BNB2 |
Description | SURLOK PLUS, 10.3MM, 1500V DC, R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,423.77000 | ₹2,423.77 |
| 10 | ₹2,060.06300 | ₹20,600.63 |
| 30 | ₹1,906.36800 | ₹57,191.04 |
| 50 | ₹1,838.91380 | ₹91,945.69 |
| 100 | ₹1,751.18860 | ₹1,75,118.86 |
| 250 | ₹1,641.66520 | ₹4,10,416.30 |
| 500 | ₹1,563.42626 | ₹7,81,713.13 |