Terminal Plug, Female Socket Connector Crimp 1/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPIPB50BNR0

DigiKey Part Number
965-SLPIPB50BNR0-ND
Manufacturer
Manufacturer Product Number
SLPIPB50BNR0
Description
SURLOK PLUS, STRAIGHT PLUG, 8.0M
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 1/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Terminal Type
Plug, Female Socket
Termination
Crimp
Wire Gauge
1/0 AWG
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹2,735.94000₹2,735.94
10₹2,325.17700₹23,251.77
25₹2,179.58320₹54,489.58