



SLPIRABPNB4 | |
|---|---|
DigiKey Part Number | 965-SLPIRABPNB4-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRABPNB4 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,258.94000 | ₹1,258.94 |
| 10 | ₹1,069.86800 | ₹10,698.68 |
| 25 | ₹1,002.83040 | ₹25,070.76 |
| 50 | ₹954.95140 | ₹47,747.57 |
| 100 | ₹909.38350 | ₹90,938.35 |
| 250 | ₹852.48416 | ₹2,13,121.04 |
| 500 | ₹811.83830 | ₹4,05,919.15 |
| 1,000 | ₹773.14281 | ₹7,73,142.81 |