



SLPIRB50CPNO3 | |
---|---|
DigiKey Part Number | 965-SLPIRB50CPNO3-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRB50CPNO3 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹919.35000 | ₹919.35 |
10 | ₹749.05400 | ₹7,490.54 |
25 | ₹690.57480 | ₹17,264.37 |
50 | ₹649.39940 | ₹32,469.97 |