
SLPPA25BNB1 | |
|---|---|
DigiKey Part Number | 965-SLPPA25BNB1-ND |
Manufacturer | |
Manufacturer Product Number | SLPPA25BNB1 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 4 AWG |
Datasheet | Datasheet |
Category | Terminal Type Plug, Female Socket |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 4 AWG |
Packaging Bag | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹969.67000 | ₹969.67 |
| 10 | ₹823.74900 | ₹8,237.49 |
| 25 | ₹772.10880 | ₹19,302.72 |
| 50 | ₹735.25000 | ₹36,762.50 |
| 100 | ₹700.15840 | ₹70,015.84 |
| 250 | ₹656.34172 | ₹1,64,085.43 |
| 500 | ₹625.03810 | ₹3,12,519.05 |
| 1,000 | ₹595.24288 | ₹5,95,242.88 |






