



SLPIPB50BNB0 | |
|---|---|
DigiKey Part Number | 965-SLPIPB50BNB0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPB50BNB0 |
Description | SURLOK PLUS, STRAIGHT PLUG, 8.0M |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,637.16000 | ₹2,637.16 |
| 10 | ₹2,241.31000 | ₹22,413.10 |
| 25 | ₹2,100.97160 | ₹52,524.29 |
| 50 | ₹2,000.72200 | ₹1,00,036.10 |
