
UQDLS-02TFB02-R000 | |
|---|---|
DigiKey Part Number | 965-UQDLS-02TFB02-R000-ND |
Manufacturer | |
Manufacturer Product Number | UQDLS-02TFB02-R000 |
Description | UQD02,SOCKET,WITH BUTTON,FEMALE |
Customer Reference | |
Detailed Description | Threaded Coupling Socket Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Coupling Socket | |
Connection Method | Threaded | |
For Use With/Related Products | - | |
Features | - | |
Operating Pressure | 0 ~ 87 PSI (0 ~ 6 bar) | |
Operating Temperature | -40°C ~ 105°C | |
Thread Size | BSPP 1/4 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel | |
Color | Red |