
AB-DC-030303-HBH-TQ001 | |
|---|---|
DigiKey Part Number | 1754-AB-DC-030303-HBH-TQ001-ND |
Manufacturer | |
Manufacturer Product Number | AB-DC-030303-HBH-TQ001 |
Description | CONN T-ADAPTER 3P-3/3P M-F/M/M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 3/3 (2) Male Pins/Female Sockets and Male Pins (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets and Male Pins (2) | |
Shell Size - Insert (Convert From) | - | |
Shell Size - Insert (Convert To) | - | |
Number of Positions (Convert From) | 3 | |
Number of Positions (Convert To) | 3 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | Brackets | |
Fastening Type | Bayonet Lock | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Color | - | |
Features | Coupling Nut | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | - | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | - | |
Orientation (Convert To) | - | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,300.76000 | ₹2,300.76 |
| 10 | ₹1,955.50800 | ₹19,555.08 |
| 25 | ₹1,833.08040 | ₹45,827.01 |
| 50 | ₹1,745.63480 | ₹87,281.74 |
| 100 | ₹1,662.35440 | ₹1,66,235.44 |
| 250 | ₹1,558.37928 | ₹3,89,594.82 |
| 500 | ₹1,484.10260 | ₹7,42,051.30 |