
BD-05AMMM-QL8D01 | |
|---|---|
DigiKey Part Number | 1754-1387-ND |
Manufacturer | |
Manufacturer Product Number | BD-05AMMM-QL8D01 |
Description | CIRC CBL 5POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | B | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,355.86000 | ₹1,355.86 |
| 10 | ₹1,152.05900 | ₹11,520.59 |
| 30 | ₹1,066.11000 | ₹31,983.30 |
| 50 | ₹1,028.34480 | ₹51,417.24 |
| 100 | ₹979.28240 | ₹97,928.24 |
| 250 | ₹918.01256 | ₹2,29,503.14 |
| 500 | ₹874.24124 | ₹4,37,120.62 |
| 1,000 | ₹832.57684 | ₹8,32,576.84 |