
CB-03RFFS-RC8C30 | |
|---|---|
DigiKey Part Number | 1754-CB-03RFFS-RC8C30-ND |
Manufacturer | |
Manufacturer Product Number | CB-03RFFS-RC8C30 |
Description | CIRC CBL 3POS PLUG TO WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | C | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,041.82000 | ₹1,041.82 |
| 10 | ₹885.26700 | ₹8,852.67 |
| 25 | ₹829.80280 | ₹20,745.07 |
| 50 | ₹790.16140 | ₹39,508.07 |
| 100 | ₹752.45830 | ₹75,245.83 |
| 250 | ₹705.37328 | ₹1,76,343.32 |
| 500 | ₹671.73314 | ₹3,35,866.57 |
| 1,000 | ₹639.71071 | ₹6,39,710.71 |