
CB-04BMMC-RL7001 | |
|---|---|
DigiKey Part Number | 1754-1154-ND |
Manufacturer | |
Manufacturer Product Number | CB-04BMMC-RL7001 |
Description | CONN PLUG HSNG MALE 4POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | C | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-In, Latch Lock | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | Modified Polyphenylene Ether (mPPE) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹772.51000 | ₹772.51 |
| 10 | ₹656.21600 | ₹6,562.16 |
| 25 | ₹615.10200 | ₹15,377.55 |
| 50 | ₹585.73000 | ₹29,286.50 |
| 100 | ₹557.76480 | ₹55,776.48 |
| 250 | ₹522.85548 | ₹1,30,713.87 |
| 500 | ₹497.91702 | ₹2,48,958.51 |
| 1,000 | ₹474.17789 | ₹4,74,177.89 |