
CBD-08PMFP-LC7001 | |
|---|---|
DigiKey Part Number | 1754-CBD-08PMFP-LC7001-ND |
Manufacturer | |
Manufacturer Product Number | CBD-08PMFP-LC7001 |
Description | CERES, MIDDLE SIZE, 10A+5A, 08 P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Thermoplastic |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 5A, 10A |
Shell Size - Insert C | Voltage Rating 250V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Thermoplastic |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,011.07000 | ₹1,011.07 |
| 10 | ₹859.26800 | ₹8,592.68 |
| 25 | ₹805.42520 | ₹20,135.63 |
| 50 | ₹766.95800 | ₹38,347.90 |
| 100 | ₹730.34530 | ₹73,034.53 |
| 250 | ₹684.64500 | ₹1,71,161.25 |
| 500 | ₹651.99634 | ₹3,25,998.17 |
| 1,000 | ₹620.91230 | ₹6,20,912.30 |