
CSL-25M001 | |
|---|---|
DigiKey Part Number | 1754-CSL-25M001-ND |
Manufacturer | |
Manufacturer Product Number | CSL-25M001 |
Description | CABLE GLAND 1.5-2.6MM M25 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Silicone M25x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.059" (1.50mm) | |
Outside Cable Diameter (Max) | 0.102" (2.60mm) | |
Thread Size | M25x1.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 1.024" (26.0mm) | |
Material | Silicone | |
Includes | - | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹318.13700 | ₹3,181.37 |