
DD-14RFFS-RS8CA0 | |
|---|---|
DigiKey Part Number | 1754-DD-14RFFS-RS8CA0-ND |
Manufacturer | |
Manufacturer Product Number | DD-14RFFS-RS8CA0 |
Description | CIR CBL 14POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 14 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | D | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,701.46000 | ₹2,701.46 |
| 10 | ₹2,295.82300 | ₹22,958.23 |
| 25 | ₹2,152.07480 | ₹53,801.87 |
| 50 | ₹2,049.40240 | ₹1,02,470.12 |
| 100 | ₹1,951.65960 | ₹1,95,165.96 |
| 250 | ₹1,829.61392 | ₹4,57,403.48 |
| 500 | ₹1,750.73198 | ₹8,75,365.99 |