14 Position Circular Connector Receptacle, Male Pins Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD-14RFMC-RC7B10

DigiKey Part Number
DD-14RFMC-RC7B10-ND
Manufacturer
Manufacturer Product Number
DD-14RFMC-RC7B10
Description
CONN RCPT ML 14P WIR LEAD 0.33'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Receptacle, Male Pins Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
14
Shell Size - Insert
D
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Wire Leads
Fastening Type
Snap-In, Latch Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyphenylene Ether (PPE), Modified
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹1,745.84000₹17,458.40
Manufacturers Standard Package