
DD-18RFFS-RS8CA0 | |
|---|---|
DigiKey Part Number | 1754-DD-18RFFS-RS8CA0-ND |
Manufacturer | |
Manufacturer Product Number | DD-18RFFS-RS8CA0 |
Description | CIR CBL 18POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 18 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | D | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,248.46000 | ₹3,248.46 |
| 10 | ₹2,760.91500 | ₹27,609.15 |
| 25 | ₹2,588.07360 | ₹64,701.84 |
| 50 | ₹2,464.62060 | ₹1,23,231.03 |
| 100 | ₹2,347.06650 | ₹2,34,706.65 |
| 250 | ₹2,200.31156 | ₹5,50,077.89 |