
DDD-25AMMM-SL7A02 | |
|---|---|
DigiKey Part Number | DDD-25AMMM-SL7A02-ND |
Manufacturer | |
Manufacturer Product Number | DDD-25AMMM-SL7A02 |
Description | CBL DVI-D DUAL LINK M TO CBL 2M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link | |
2nd Connector Type | Cable | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | - | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | Digital Visual Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,053.71000 | ₹3,053.71 |
| 10 | ₹2,595.69600 | ₹25,956.96 |
| 30 | ₹2,402.11767 | ₹72,063.53 |
| 50 | ₹2,317.12580 | ₹1,15,856.29 |
| 100 | ₹2,206.63520 | ₹2,20,663.52 |
| 250 | ₹2,068.65092 | ₹5,17,162.73 |