
DDD-25AMMM-SL7A05 | |
|---|---|
DigiKey Part Number | DDD-25AMMM-SL7A05-ND |
Manufacturer | |
Manufacturer Product Number | DDD-25AMMM-SL7A05 |
Description | CBL DVI-D DUAL LINK M TO CBL 5M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 16.4' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link | |
2nd Connector Type | Cable | |
Length | 16.4' (5.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | - | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | Digital Visual Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,365.76000 | ₹4,365.76 |
| 10 | ₹3,710.57300 | ₹37,105.73 |
| 30 | ₹3,433.93500 | ₹1,03,018.05 |
| 50 | ₹3,312.46420 | ₹1,65,623.21 |
| 100 | ₹3,154.50450 | ₹3,15,450.45 |
| 250 | ₹2,959.81848 | ₹7,39,954.62 |