
HDB-15BFFA-SL7001 | |
|---|---|
DigiKey Part Number | HDB-15BFFA-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | HDB-15BFFA-SL7001 |
Description | CONN D-SUB HD RCPT 15POS SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Acrylonitrile Butadiene Styrene (ABS) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹778.10000 | ₹778.10 |
| 10 | ₹661.34100 | ₹6,613.41 |
| 30 | ₹611.95233 | ₹18,358.57 |
| 50 | ₹590.29600 | ₹29,514.80 |
| 100 | ₹562.10730 | ₹56,210.73 |
| 250 | ₹526.92956 | ₹1,31,732.39 |
| 500 | ₹501.79542 | ₹2,50,897.71 |
| 1,000 | ₹477.86713 | ₹4,77,867.13 |
