
IA-A06F-A06F-0000-01 | |
|---|---|
DigiKey Part Number | 1754-IA-A06F-A06F-0000-01-ND |
Manufacturer | |
Manufacturer Product Number | IA-A06F-A06F-0000-01 |
Description | CONN ADAPTER 6P-6P F-F INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 6/6 Female Sockets/Female Sockets Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 6 | |
Number of Positions (Convert To) | 6 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Thermoplastic | |
Housing Color | - | |
Features | Coupling Nut | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,711.83000 | ₹1,711.83 |
| 10 | ₹1,454.82000 | ₹14,548.20 |
| 25 | ₹1,363.72120 | ₹34,093.03 |
| 50 | ₹1,298.62140 | ₹64,931.07 |
| 100 | ₹1,236.67140 | ₹1,23,667.14 |
| 250 | ₹1,159.31212 | ₹2,89,828.03 |
| 500 | ₹1,104.03978 | ₹5,52,019.89 |