
IA-A06M-A06M-0000-01 | |
|---|---|
DigiKey Part Number | 1754-IA-A06M-A06M-0000-01-ND |
Manufacturer | |
Manufacturer Product Number | IA-A06M-A06M-0000-01 |
Description | CONN ADAPTER 6P-6P M-M INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 6/6 Male Pins/Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 6 | |
Number of Positions (Convert To) | 6 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Thermoplastic | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,478.86000 | ₹1,478.86 |
| 10 | ₹1,256.89300 | ₹12,568.93 |
| 25 | ₹1,178.16920 | ₹29,454.23 |
| 50 | ₹1,121.94080 | ₹56,097.04 |
| 100 | ₹1,068.40540 | ₹1,06,840.54 |
| 250 | ₹1,001.56312 | ₹2,50,390.78 |
| 500 | ₹953.81462 | ₹4,76,907.31 |
| 1,000 | ₹908.35197 | ₹9,08,351.97 |