
IA-A10F-A10F-0000-01 | |
|---|---|
DigiKey Part Number | 1754-IA-A10F-A10F-0000-01-ND |
Manufacturer | |
Manufacturer Product Number | IA-A10F-A10F-0000-01 |
Description | CONN ADAPTER 10P-10P F-F INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 10/10 Female Sockets/Female Sockets Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 10 | |
Number of Positions (Convert To) | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Thermoplastic | |
Housing Color | - | |
Features | Coupling Nut | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,336.17000 | ₹2,336.17 |
| 10 | ₹1,985.79400 | ₹19,857.94 |
| 25 | ₹1,861.44640 | ₹46,536.16 |
| 50 | ₹1,772.64000 | ₹88,632.00 |
| 100 | ₹1,688.08300 | ₹1,68,808.30 |
| 250 | ₹1,582.49956 | ₹3,95,624.89 |
| 500 | ₹1,507.07854 | ₹7,53,539.27 |