Circular Connector Standard 12 / 12 Female Sockets / Female Sockets Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IA-A12F-A12F-0000-01

DigiKey Part Number
1754-IA-A12F-A12F-0000-01-ND
Manufacturer
Manufacturer Product Number
IA-A12F-A12F-0000-01
Description
CONN ADAPTER 12P-12P F-F INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 12/12 Female Sockets/Female Sockets Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Female Sockets
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
12
Number of Positions (Convert To)
12
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Housing Material
Thermoplastic
Housing Color
-
Features
Coupling Nut
Ingress Protection
IP68 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-
Orientation (Convert From)
A
Orientation (Convert To)
A
Material Flammability Rating
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,680.03000₹2,680.03
10₹2,277.55900₹22,775.59
25₹2,134.96600₹53,374.15
50₹2,033.09480₹1,01,654.74
100₹1,936.11620₹1,93,611.62
250₹1,815.03592₹4,53,758.98
500₹1,728.53134₹8,64,265.67
Manufacturers Standard Package