
M12A-06PMMS-SH8001 | |
|---|---|
DigiKey Part Number | 1754-M12A-06PMMS-SH8001-ND |
Manufacturer | |
Manufacturer Product Number | M12A-06PMMS-SH8001 |
Description | M12 PANEL SOLDER CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M12-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹757.60000 | ₹757.60 |
| 10 | ₹643.63600 | ₹6,436.36 |
| 30 | ₹595.58267 | ₹17,867.48 |
| 50 | ₹574.49160 | ₹28,724.58 |
| 100 | ₹547.07640 | ₹54,707.64 |
| 250 | ₹512.83612 | ₹1,28,209.03 |
| 500 | ₹488.37478 | ₹2,44,187.39 |
| 1,000 | ₹465.08760 | ₹4,65,087.60 |