M12A04FR-12AFR-SB001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A04FR-12AFR-SD001

DigiKey Part Number
1754-1611-ND
Manufacturer
Manufacturer Product Number
M12A04FR-12AFR-SD001
Description
CIR CBL 4POS PLUG RA TO RA 3.28'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug, Right Angle
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹1,337.54000₹1,337.54
10₹1,136.77400₹11,367.74
25₹1,065.56840₹26,639.21
50₹1,014.68700₹50,734.35
100₹966.27550₹96,627.55
250₹905.82160₹2,26,455.40
500₹862.63272₹4,31,316.36
1,000₹821.51871₹8,21,518.71
Manufacturers Standard Package