
M12A04MR-12AFR-SD002 | |
---|---|
DigiKey Part Number | 1754-M12A04MR-12AFR-SD002-ND |
Manufacturer | |
Manufacturer Product Number | M12A04MR-12AFR-SD002 |
Description | CBL 4POS RCPT RA TO PLUG 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug, Right Angle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,340.86000 | ₹1,340.86 |
10 | ₹1,139.59900 | ₹11,395.99 |
25 | ₹1,068.21680 | ₹26,705.42 |
50 | ₹1,017.20880 | ₹50,860.44 |
100 | ₹968.67700 | ₹96,867.70 |
250 | ₹908.07288 | ₹2,27,018.22 |
500 | ₹864.77662 | ₹4,32,388.31 |
1,000 | ₹823.56044 | ₹8,23,560.44 |