
M12K-05PMEP-EE0001 | |
|---|---|
DigiKey Part Number | 1754-M12K-05PMEP-EE0001-ND |
Manufacturer | |
Manufacturer Product Number | M12K-05PMEP-EE0001 |
Description | CONN MALE INSERT 5POS GOLD SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Features Board Guide |
Packaging Tray | Shielding |
Part Status Active | Current Rating (Amps) 12A |
Connector Type | Voltage Rating 630VAC/DC |
Number of Positions 5 (4 + PE) | Operating Temperature -25°C ~ 105°C |
Shell Size - Insert M12-5 | Contact Material Copper Alloy |
Mounting Type Panel Mount, Through Hole | Insert Material Thermoplastic |
Termination Solder | Base Product Number |
Orientation K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹574.03000 | ₹574.03 |
| 10 | ₹487.36300 | ₹4,873.63 |
| 25 | ₹456.83520 | ₹11,420.88 |
| 50 | ₹435.02960 | ₹21,751.48 |
| 100 | ₹414.24900 | ₹41,424.90 |
| 300 | ₹383.35790 | ₹1,15,007.37 |
| 500 | ₹369.79560 | ₹1,84,897.80 |
| 1,000 | ₹352.15735 | ₹3,52,157.35 |
| 2,500 | ₹330.13712 | ₹8,25,342.80 |