
M8AS-03BMMM-SL7D01 | |
|---|---|
DigiKey Part Number | 1754-M8AS-03BMMM-SL7D01-ND |
Manufacturer | |
Manufacturer Product Number | M8AS-03BMMM-SL7D01 |
Description | CIRC CBL 3POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,208.62000 | ₹1,208.62 |
| 10 | ₹1,027.37600 | ₹10,273.76 |
| 25 | ₹963.02120 | ₹24,075.53 |
| 50 | ₹917.06200 | ₹45,853.10 |
| 100 | ₹873.29260 | ₹87,329.26 |
| 250 | ₹818.65392 | ₹2,04,663.48 |
| 500 | ₹779.61458 | ₹3,89,807.29 |
| 1,000 | ₹742.45386 | ₹7,42,453.86 |
