17 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAS-17PFFR-SH7003

DigiKey Part Number
1754-MSAS-17PFFR-SH7003-ND
Manufacturer
Manufacturer Product Number
MSAS-17PFFR-SH7003
Description
M SERIES, M12 (A), A CODE, METAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Metal
Series
Contact Finish - Mating
Gold
Packaging
Bag
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Features
Board Guide, Board Lock
Number of Positions
17
Shielding
Shell Size - Insert
M12-17
Current Rating (Amps)
1.5A
Mounting Type
Panel Mount, Through Hole, Right Angle
Voltage Rating
30V
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-40°C ~ 105°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Thermoplastic
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹2,523.48000₹2,523.48
10₹2,144.39600₹21,443.96
25₹2,010.09640₹50,252.41
50₹1,914.17100₹95,708.55
100₹1,822.88590₹1,82,288.59
250₹1,708.87840₹4,27,219.60
500₹1,627.43386₹8,13,716.93
Manufacturers Standard Package