
P-555500-FFFM00-S001 | |
|---|---|
DigiKey Part Number | P-555500-FFFM00-S001-ND |
Manufacturer | |
Manufacturer Product Number | P-555500-FFFM00-S001 |
Description | CONN T-ADAPTER 5P-5/5/5P M-F/F/F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 5/5 (3) Male Pins/Female Sockets (3) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (3) | |
Shell Size - Insert (Convert From) | - | |
Shell Size - Insert (Convert To) | - | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 (3) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Polyurethane (PUR) | |
Housing Color | Blue | |
Features | Coupling Nut | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC/DC | |
Operating Temperature | - | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,710.78000 | ₹2,710.78 |
| 10 | ₹2,304.21000 | ₹23,042.10 |
| 30 | ₹2,132.34433 | ₹63,970.33 |
| 50 | ₹2,056.87600 | ₹1,02,843.80 |
| 100 | ₹1,958.77900 | ₹1,95,877.90 |
| 250 | ₹1,836.28232 | ₹4,59,070.58 |
| 500 | ₹1,757.72092 | ₹8,78,860.46 |

