2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWF-02PFFS-SC7001

DigiKey Part Number
PWF-02PFFS-SC7001-ND
Manufacturer
Manufacturer Product Number
PWF-02PFFS-SC7001
Description
POWER 12A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
12A
Voltage Rating
277V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹727.78000₹727.78
10₹618.47500₹6,184.75
30₹572.25533₹17,167.66
50₹551.99660₹27,599.83
100₹525.63430₹52,563.43
250₹492.73776₹1,23,184.44
500₹469.23252₹2,34,616.26
1,000₹446.86135₹4,46,861.35
Manufacturers Standard Package