Pin Contact Size 16 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAM16B-01G03

DigiKey Part Number
1754-SAM16B-01G03TR-ND - Tape & Reel (TR)
1754-SAM16B-01G03CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SAM16B-01G03
Description
CONTACT PIN SZ16 CRIMP GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Size 16 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal, Stamped
Contact Type
Pin
Contact Size
16
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1,026.17000$1,026.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$838.37500$16,76,750.00
Manufacturers Standard Package