
SC-L-UL11-02-GN | |
---|---|
DigiKey Part Number | 1754-1262-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-UL11-02-GN |
Description | CONN CABLE JOINER BLACK/GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Black, Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 8.5 ~ 10.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | 2 Pole, Dust Tight, Waterproof | |
Color | Black, Green | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,090.61000 | ₹1,090.61 |
10 | ₹926.97800 | ₹9,269.78 |
25 | ₹868.90640 | ₹21,722.66 |
50 | ₹827.41180 | ₹41,370.59 |
120 | ₹777.86525 | ₹93,343.83 |
360 | ₹719.88847 | ₹2,59,159.85 |
600 | ₹694.43043 | ₹4,16,658.26 |
1,080 | ₹666.25992 | ₹7,19,560.71 |