
SC-L-UL13-03-GN | |
|---|---|
DigiKey Part Number | 1754-1294-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-UL13-03-GN |
Description | CONN CABLE JOINER BLACK/GREEN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Black, Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 8.5 ~ 10.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | 3 Pole, Dust Tight, Waterproof | |
Color | Black, Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,182.53000 | ₹1,182.53 |
| 10 | ₹1,005.19700 | ₹10,051.97 |
| 25 | ₹942.18520 | ₹23,554.63 |
| 50 | ₹897.21340 | ₹44,860.67 |
| 105 | ₹851.45381 | ₹89,402.65 |
| 315 | ₹787.98968 | ₹2,48,216.75 |
| 525 | ₹760.11909 | ₹3,99,062.52 |
| 1,050 | ₹723.88926 | ₹7,60,083.72 |