Connector Cable Joiner Black, Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-L-UL13-05-RD

DigiKey Part Number
1754-1303-ND
Manufacturer
Manufacturer Product Number
SC-L-UL13-05-RD
Description
CONN CABLE JOINER BLACK/RED
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Cable Joiner Black, Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cable Joiner
For Use With/Related Products
Cable, 10.5 ~ 12.5mm
Shell Size - Insert
-
Material
Polyamide (PA66), Nylon 6/6
Features
5 Pole, Dust Tight, Waterproof
Color
Black, Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 195 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
105₹1,013.71276₹1,06,439.84

Other Suppliers on DigiKey

195In Stock
Ships from WEC