
SM12A-08BFFM-SL8D05 | |
|---|---|
DigiKey Part Number | 1754-SM12A-08BFFM-SL8D05-ND |
Manufacturer | |
Manufacturer Product Number | SM12A-08BFFM-SL8D05 |
Description | CIRC CBL 8POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,023.89000 | ₹3,023.89 |
| 10 | ₹2,570.07000 | ₹25,700.70 |
| 25 | ₹2,409.15640 | ₹60,228.91 |
| 50 | ₹2,294.20200 | ₹1,14,710.10 |
| 100 | ₹2,184.78300 | ₹2,18,478.30 |
| 250 | ₹2,048.16864 | ₹5,12,042.16 |